XGL6060-123MEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL6060-472MEC

Digi-Key Part Number
2457-XGL6060-472MEC-ND
Manufacturer
Coilcraft
Manufacturer Product Number
XGL6060-472MEC
Description
POWER INDUCTOR, SHIELDED, COMPOS
Detailed Description
4.7 µH Shielded Inductor 13.5 A 10.1mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Active
Material - Core
Metal Composite
Inductance
Current Rating (Amps)
Current - Saturation (Isat)
10.2A
Shielding
Shielded
DC Resistance (DCR)
10.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
19MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
1 MHz
Mounting Type
Package / Case
Size / Dimension
0.264" L x 0.256" W (6.71mm x 6.51mm)
Height - Seated (Max)
0.240" (6.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in USD
Strip
QtyUnit PriceExt Price
1$3.59000$3.59
100$3.15000$315.00
250$2.35000$587.50
500$1.41250$706.25
Additional Resources
AttributeDescription
Other Names2457-XGL6060-472MEC
Standard Package1