XGL6030-103MEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL6030-181MEC

Digi-Key Part Number
2457-XGL6030-181MEC-ND
Manufacturer
Manufacturer Product Number
XGL6030-181MEC
Description
POWER INDUCTOR, SHIELDED, COMPOS
Detailed Description
180 nH Shielded Molded Inductor 25.3 A 1.2mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Active
Type
Material - Core
Metal Composite
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
43A
Shielding
Shielded
DC Resistance (DCR)
1.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
140MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.264" L x 0.256" W (6.71mm x 6.51mm)
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Strip
QtyUnit PriceExt Price
1$3.35000$3.35
100$2.93750$293.75
200$2.18750$437.50
400$1.32500$530.00
Additional Resources
AttributeDescription
Other Names2457-XGL6030-181MEC
Standard Package1