
XGL5030-821MEC | ||
---|---|---|
Digi-Key Part Number | 2457-XGL5030-821MEC-ND | |
Manufacturer | ||
Manufacturer Product Number | XGL5030-821MEC | |
Description | POWER INDUCTOR, SHIELDED, COMPOS | |
Detailed Description | 820 nH Shielded Molded Inductor 21.1 A 4.6mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | XGL5030-821MEC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 820 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 56MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.208" W (5.48mm x 5.28mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Resource Type | Link |
---|---|
Datasheets | XGL5030 |
EDA Models | XGL5030-821MEC Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.11000 | $3.11 |
100 | $2.72500 | $272.50 |
200 | $2.05000 | $410.00 |
400 | $1.23750 | $495.00 |
Attribute | Description |
---|---|
Other Names | 2457-XGL5030-821MEC |
Standard Package | 1 |