XGL5030-682MEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL5030-521MEC

Digi-Key Part Number
2457-XGL5030-521MEC-ND
Manufacturer
Manufacturer Product Number
XGL5030-521MEC
Description
POWER INDUCTOR, SHIELDED, COMPOS
Detailed Description
520 nH Shielded Molded Inductor 25 A 3mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Active
Type
Material - Core
Metal Composite
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20.5A
Shielding
Shielded
DC Resistance (DCR)
3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.216" L x 0.208" W (5.48mm x 5.28mm)
Height - Seated (Max)
0.126" (3.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in USD
Strip
QtyUnit PriceExt Price
1$3.11000$3.11
100$2.72500$272.50
200$2.05000$410.00
400$1.23750$495.00
Additional Resources
AttributeDescription
Other Names2457-XGL5030-521MEC
Standard Package1