XGL5030-682MEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL5030-181MEC

Digi-Key Part Number
2457-XGL5030-181MEC-ND
Manufacturer
Manufacturer Product Number
XGL5030-181MEC
Description
POWER INDUCTOR, SHIELDED, COMPOS
Detailed Description
180 nH Shielded Inductor 31.8 A 1.6mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
COILCRAFT
Series
Package
Strip
Product Status
Active
Material - Core
Metal Composite
Inductance
180 nH
Current Rating (Amps)
31.8 A
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
1.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
160MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.224" L x 0.216" W (5.68mm x 5.48mm)
Height - Seated (Max)
0.126" (3.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in USD
Strip
QtyUnit PriceExt Price
1$2.93000$2.93
100$2.56250$256.25
200$1.92500$385.00
400$1.16250$465.00
Additional Resources
AttributeDescription
Other Names2457-XGL5030-181MEC
Standard Package1