XGL4030-102ME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL4030-761MEC

Digi-Key Part Number
2457-XGL4030-761MEC-ND
Manufacturer
Manufacturer Product Number
XGL4030-761MEC
Description
FIXED IND 760NH 14.2A 5.5MOHM SM
Detailed Description
760 nH Shielded Inductor 14.2 A 5.5mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
COILCRAFT
Series
Package
Strip
Product Status
Active
Type
-
Material - Core
-
Inductance
760 nH
Tolerance
±20%
Current Rating (Amps)
14.2 A
Current - Saturation (Isat)
11.8A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
72MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Strip
QtyUnit PriceExt Price
1$2.48000$2.48
100$2.17500$217.50
250$1.62500$406.25
500$0.98750$493.75
Additional Resources
AttributeDescription
Other Names
2457-XGL4030-761ME_
2457-XGL4030-761ME_-ND
2457-XGL4030-761ME_TR-ND
2457-XGL4030-761MEC
Standard Package1