
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Type | ||
Material - Core | Metal Composite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Resource Type | Link |
---|---|
Datasheets | XGL4030 |
EDA Models | XGL4030-471MEC by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
100 | $2.31250 | $231.25 |
250 | $1.72500 | $431.25 |
500 | $1.05000 | $525.00 |
Attribute | Description |
---|---|
Other Names | 2457-XGL4030-471ME_TR-ND 2457-XGL4030-471MEC 2457-XGL4030-471ME_-ND 2457-XGL4030-471ME_ |
Standard Package | 1 |