XGL4030-102ME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL4030-271MEC

Digi-Key Part Number
2457-XGL4030-271MEC-ND
Manufacturer
Manufacturer Product Number
XGL4030-271MEC
Description
FIXED IND 270NH 24.2A 2.4MOHM SM
Detailed Description
270 nH Shielded Molded Inductor 24.2 A 2.4mOhm Max 1616 (4040 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Active
Type
Material - Core
Metal Composite
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19.3A
Shielding
Shielded
DC Resistance (DCR)
2.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
160MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Strip
QtyUnit PriceExt Price
1$2.63000$2.63
100$2.31250$231.25
250$1.72500$431.25
500$1.05000$525.00
Additional Resources
AttributeDescription
Other Names
2457-XGL4030-271ME_TR-ND
2457-XGL4030-271ME_
2457-XGL4030-271MEC
2457-XGL4030-271ME_-ND
Standard Package1