XGL4020-102ME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL4020-332MEC

Digi-Key Part Number
2457-XGL4020-332MEC-ND
Manufacturer
Manufacturer Product Number
XGL4020-332MEC
Description
FIXED IND 3.3UH 6.6A 34MOHM SMD
Detailed Description
3.3 µH Shielded Inductor 6.6 A 34mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
COILCRAFT
Series
Package
Strip
Product Status
Active
Type
-
Material - Core
-
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
6.6 A
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Strip
QtyUnit PriceExt Price
1$2.40000$2.40
100$2.10000$210.00
250$1.58752$396.88
500$0.95000$475.00
Additional Resources
AttributeDescription
Other Names
2457-XGL4020-332ME_TR-ND
2457-XGL4020-332ME_-ND
2457-XGL4020-332ME_
2457-XGL4020-332MEC
Standard Package1