
XGL3530-601MEC | ||
---|---|---|
Digi-Key Part Number | 2457-XGL3530-601MEC-ND | |
Manufacturer | ||
Manufacturer Product Number | XGL3530-601MEC | |
Description | FIXED INDUCTOR 0.6UH SMD | |
Detailed Description | 600 nH Shielded Molded Inductor 14.7 A 6.9mOhm Max Nonstandard | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Type | ||
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Resource Type | Link |
---|---|
EDA Models | XGL3530-601MEC by Ultra Librarian |
Attribute | Description |
---|---|
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
100 | $2.37500 | $237.50 |
250 | $1.78752 | $446.88 |
500 | $1.07500 | $537.50 |
Attribute | Description |
---|---|
Other Names | 2457-XGL3530-601MEC |
Standard Package | 1 |