XGL3530-101MEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL3530-102MEC

Digi-Key Part Number
2457-XGL3530-102MEC-ND
Manufacturer
Manufacturer Product Number
XGL3530-102MEC
Description
FIXED INDUCTOR 1UH SMD
Detailed Description
1 µH Shielded Molded Inductor 11.7 A 10.5mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Active
Type
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.2A
Shielding
Shielded
DC Resistance (DCR)
10.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
82MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
REACH StatusVendor Undefined
All prices are in USD
Strip
QtyUnit PriceExt Price
1$2.71000$2.71
100$2.37500$237.50
250$1.78752$446.88
500$1.07500$537.50
Additional Resources
AttributeDescription
Other Names2457-XGL3530-102MEC
Standard Package1