XGL1010-801MED

DigiKey Part Number
2457-XGL1010-801MED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XGL1010-801MED
Description
FIXED IND 800NH 48A 1.1MOHM SM
Customer Reference
Detailed Description
800 nH Shielded Molded Inductor 48 A 1.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
800 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
64A
Shielding
Shielded
DC Resistance (DCR)
1.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
47MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.445" L x 0.394" W (11.30mm x 10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$6.76000$6.76
100$5.92500$592.50
300$4.43750$1,331.25