MSD1278H-823MED

DigiKey Part Number
2457-MSD1278H-823MED-ND
Manufacturer
Manufacturer Product Number
MSD1278H-823MED
Description
FIXED INDUCTOR 82UH SMD
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 328 µH Inductance - Connected in Series 82 µH Inductance - Connected in Parallel 103mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
82 µH
Inductance - Connected In Series
328 µH
Tolerance
±20%
DC Resistance (DCR) - Parallel
103mOhm Max
DC Resistance (DCR) - Series
412mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Height
0.317" (8.05mm)
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$3.83000$3.83
250$2.52500$631.25
500$1.51250$756.25