
LPD5030V-103MRC | |
|---|---|
DigiKey Part Number | 2457-LPD5030V-103MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPD5030V-103MRC |
Description | CMC 10UH 1.3A 2LN 11.69 KOHM SMD |
Customer Reference | |
Detailed Description | 10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 11.69 kOhms @ 40 MHz 1.3A DCR 490mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 11.69 kOhms @ 40 MHz | |
Inductance @ Frequency | 10 µH @ 100 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 490mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 375 | $1.71000 | $641.25 |




