
LPD3015-682MRC | |
|---|---|
DigiKey Part Number | 2457-LPD3015-682MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPD3015-682MRC |
Description | FIXED IND 6.8UH 690MA 622MOHM SM |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 690 mA Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Inductance - Connected In Parallel | 6.8 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 690 mA | |
Current Saturation - Parallel | 790 mA | |
Current Saturation - Series | 790 mA | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 250 | $1.26000 | $315.00 |
| 500 | $0.84000 | $420.00 |

