
LPD3015-222MRC | |
---|---|
DigiKey Part Number | 2457-LPD3015-222MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPD3015-222MRC |
Description | FIXED IND 2.2UH 1.05A 300MOHM SM |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 150mOhm Max DC Resistance (DCR) - Parallel 1.05 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Inductance - Connected In Parallel | 2.2 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.05 A | |
Current Saturation - Parallel | 1.6 A | |
Current Saturation - Series | 1.6 A | |
DC Resistance (DCR) - Parallel | 150mOhm Max | |
DC Resistance (DCR) - Series | 600mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
250 | $1.26000 | $315.00 |
500 | $0.84000 | $420.00 |