0603DC-10NXGRW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603DC-R39XJRW

Digi-Key Part Number
2457-0603DC-R39XJRW-ND
Manufacturer
Manufacturer Product Number
0603DC-R39XJRW
Description
FIXED IND 390NH 260MA 3.92OHM SM
Detailed Description
390 nH Unshielded Drum Core, Wirewound Inductor 260 mA 3.92Ohm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
COILCRAFT
Series
Package
Strip
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Ceramic
Inductance
390 nH
Tolerance
±5%
Current Rating (Amps)
260 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.92Ohm Max
Q @ Freq
-
Frequency - Self Resonant
650MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.067" L x 0.039" W (1.70mm x 0.99mm)
Height - Seated (Max)
0.035" (0.89mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Strip
QtyUnit PriceExt Price
1$0.89000$0.89
200$0.71250$142.50
500$0.53750$268.75
Additional Resources
AttributeDescription
Other Names
2457-0603DC-R39XJRW
2457-0603DC-R39XJRWTR-ND
Standard Package1