0603DC-10NXGRW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603DC-R18XGRW

Digi-Key Part Number
2457-0603DC-R18XGRW-ND
Manufacturer
Manufacturer Product Number
0603DC-R18XGRW
Description
FIXED IND 180NH 440MA 1.39OHM SM
Detailed Description
180 nH Unshielded Drum Core, Wirewound Inductor 440 mA 1.39Ohm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
COILCRAFT
Series
Package
Strip
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Ceramic
Inductance
180 nH
Tolerance
±2%
Current Rating (Amps)
440 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.39Ohm Max
Q @ Freq
44 @ 900MHz
Frequency - Self Resonant
1GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.067" L x 0.039" W (1.70mm x 0.99mm)
Height - Seated (Max)
0.035" (0.89mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Strip
QtyUnit PriceExt Price
1$1.13000$1.13
200$0.91250$182.50
500$0.67500$337.50
Additional Resources
AttributeDescription
Other Names
2457-0603DC-R18XGRWTR-ND
2457-0603DC-R18XGRW
Standard Package1