0603DC-10NXGRW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603DC-R11XJRW

Digi-Key Part Number
2457-0603DC-R11XJRW-ND
Manufacturer
Manufacturer Product Number
0603DC-R11XJRW
Description
FIXED IND 110NH 620MA 725MOHM SM
Detailed Description
110 nH Unshielded Drum Core, Wirewound Inductor 620 mA 725mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
COILCRAFT
Series
Package
Strip
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Ceramic
Inductance
110 nH
Tolerance
±5%
Current Rating (Amps)
620 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
725mOhm Max
Q @ Freq
55 @ 900MHz
Frequency - Self Resonant
1.25GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.067" L x 0.039" W (1.70mm x 0.99mm)
Height - Seated (Max)
0.035" (0.89mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Strip
QtyUnit PriceExt Price
1$0.89000$0.89
200$0.71250$142.50
500$0.53750$268.75
Additional Resources
AttributeDescription
Other Names
2457-0603DC-R11XJRW
2457-0603DC-R11XJRWTR-ND
Standard Package1