0603DC-10NXGRW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603DC-68NXGRW

Digi-Key Part Number
2457-0603DC-68NXGRW-ND
Manufacturer
Manufacturer Product Number
0603DC-68NXGRW
Description
FIXED IND 68NH 890MA 372MOHM SMD
Detailed Description
68 nH Unshielded Drum Core, Wirewound Inductor 890 mA 372mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
COILCRAFT
Series
Package
Strip
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Ceramic
Inductance
68 nH
Tolerance
±2%
Current Rating (Amps)
890 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
372mOhm Max
Q @ Freq
63 @ 900MHz
Frequency - Self Resonant
1.65GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
200 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.067" L x 0.039" W (1.70mm x 0.99mm)
Height - Seated (Max)
0.035" (0.89mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Strip
QtyUnit PriceExt Price
1$1.13000$1.13
200$0.91250$182.50
500$0.67500$337.50
Additional Resources
AttributeDescription
Other Names
2457-0603DC-68NXGRWTR-ND
2457-0603DC-68NXGRW
Standard Package1