0603DC-10NXGRW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603DC-36NXJRW

Digi-Key Part Number
2457-0603DC-36NXJRW-ND
Manufacturer
Manufacturer Product Number
0603DC-36NXJRW
Description
FIXED IND 36NH 1.49A 134MOHM SMD
Detailed Description
36 nH Unshielded Drum Core, Wirewound Inductor 1.49 A 134mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
COILCRAFT
Series
Package
Strip
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Ceramic
Inductance
36 nH
Tolerance
±5%
Current Rating (Amps)
1.49 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
134mOhm Max
Q @ Freq
79 @ 900MHz
Frequency - Self Resonant
2.35GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.067" L x 0.039" W (1.70mm x 0.99mm)
Height - Seated (Max)
0.035" (0.89mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Strip
QtyUnit PriceExt Price
1$0.89000$0.89
200$0.71250$142.50
500$0.53750$268.75
Additional Resources
AttributeDescription
Other Names
2457-0603DC-36NXJRWTR-ND
2457-0603DC-36NXJRW
Standard Package1