0402DC-11NXGRW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402DC-6N2XGRW

Digi-Key Part Number
2457-0402DC-6N2XGRW-ND
Manufacturer
Manufacturer Product Number
0402DC-6N2XGRW
Description
FIXED IND 6.2NH 1.8A 57MOHM SMD
Detailed Description
6.2 nH Unshielded Drum Core, Wirewound Inductor 1.8 A 57mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Active
Type
Material - Core
Ceramic
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
57mOhm Max
Q @ Freq
71 @ 900MHz
Frequency - Self Resonant
9.2GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
0402
Size / Dimension
0.044" L x 0.026" W (1.11mm x 0.66mm)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Strip
QtyUnit PriceExt Price
1$1.40000$1.40
200$1.00000$200.00
500$0.67500$337.50
Additional Resources
AttributeDescription
Other Names
2457-0402DC-6N2XGRW
2457-0402DC-6N2XGRWTR-ND
Standard Package1