0402DC-68NXJRW

DigiKey Part Number
2457-0402DC-68NXJRW-ND
Manufacturer
Manufacturer Product Number
0402DC-68NXJRW
Description
0402DC-68NXJRW
Customer Reference
Detailed Description
68 nH Unshielded Wirewound Inductor 400 mA 943mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Wirewound
Material - Core
Inductance
68 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
943mOhm Max
Q @ Freq
54 @ 900MHz
Frequency - Self Resonant
2.8GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.044" L x 0.026" W (1.11mm x 0.66mm)
Height - Seated (Max)
0.026" (0.65mm)
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$1.11000$1.11
200$0.80000$160.00
500$0.53750$268.75