0402DC-11NXGRW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402DC-3N3XJRW

Digi-Key Part Number
2457-0402DC-3N3XJRW-ND
Manufacturer
Manufacturer Product Number
0402DC-3N3XJRW
Description
FIXED IND 3.3NH 2.1A 37MOHM SMD
Detailed Description
3.3 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 37mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Active
Type
Material - Core
Ceramic
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
37mOhm Max
Q @ Freq
68 @ 900MHz
Frequency - Self Resonant
14.24GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
0402
Size / Dimension
0.044" L x 0.026" W (1.11mm x 0.66mm)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Strip
QtyUnit PriceExt Price
1$1.11000$1.11
200$0.80000$160.00
500$0.53750$268.75
Additional Resources
AttributeDescription
Other Names
2457-0402DC-3N3XJRWTR-ND
2457-0402DC-3N3XJRW
Standard Package1