
0402DC-3N3XGRW | ||
---|---|---|
Digi-Key Part Number | 2457-0402DC-3N3XGRW-ND | |
Manufacturer | ||
Manufacturer Product Number | 0402DC-3N3XGRW | |
Description | FIXED IND 3.3NH 2.1A 37MOHM SMD | |
Detailed Description | 3.3 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 37mOhm Max 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Type | ||
Material - Core | Ceramic | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | 68 @ 900MHz | |
Frequency - Self Resonant | 14.24GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402 | |
Size / Dimension | 0.044" L x 0.026" W (1.11mm x 0.66mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
200 | $1.00000 | $200.00 |
500 | $0.67500 | $337.50 |
Attribute | Description |
---|---|
Other Names | 2457-0402DC-3N3XGRW 2457-0402DC-3N3XGRWTR-ND |
Standard Package | 1 |