
0402CS-1N2XJRW | |
|---|---|
DigiKey Part Number | 2457-0402CS-1N2XJRW-ND |
Manufacturer | |
Manufacturer Product Number | 0402CS-1N2XJRW |
Description | FIXED IND 1.2NH 740MA 90 MOHM |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Wirewound Inductor 740 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402CS-1N2XJRW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 28 @ 900MHz | |
Frequency - Self Resonant | 12.9GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 200 | $1.36500 | $273.00 |
| 500 | $0.91500 | $457.50 |

