USD

Digi-Key has discontinued this item.
cms-photo-not-available

KIT 1725

Digi-Key Part Number
KIT1725-ND
Manufacturer
Cogent Computer Systems
Manufacturer Product Number
KIT 1725
Supplier
Description
CSB1701/CSB1725 EVAL BRD
Detailed Description
CSB1701, CSB1725 - MCU Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cogent Computer Systems
Series
-
Package
Box
Part Status
Discontinued at Digi-Key
Board Type
Evaluation Platform
Type
MCU
Core Processor
-
Operating System
-
Platform
-
Utilized IC / Part
CSB1701, CSB1725
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN4A994
HTSUS8471.30.0100
Available To Order

Additional Resources
AttributeDescription
Other Names
KIT 1725-ND
KIT1725
Standard Package1