
CSBX2212-150M | ||
---|---|---|
Digi-Key Part Number | 4044-CSBX2212-150MTR-ND - Tape & Reel (TR) 4044-CSBX2212-150MCT-ND - Cut Tape (CT) 4044-CSBX2212-150MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSBX2212-150M | |
Description | HIGH SATURATION POWER INDUCTORS | |
Detailed Description | 15 µH Shielded Wirewound Inductor 18 A 5.45mOhm Max Nonstandard High Saturation | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Metal Composite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) |
Resource Type | Link |
---|---|
Datasheets | CSBX2212 Series |
Environmental Information | |
Design Resources | Design Tools |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.72000 | $6.72 |
10 | $6.11000 | $61.10 |
25 | $5.49960 | $137.49 |
50 | $4.39960 | $219.98 |
Qty | Unit Price | Ext Price |
---|---|---|
120 | $4.15517 | $498.62 |
240 | $3.91071 | $938.57 |
600 | $3.78852 | $2,273.11 |
840 | $3.66630 | $3,079.69 |
1,200 | $3.54409 | $4,252.91 |
Attribute | Description |
---|---|
Other Names | 4044-CSBX2212-150MDKR 4044-CSBX2212-150MTR 4044-CSBX2212-150MCT |
Standard Package | 120 |