cms-photo-not-available

L3DKH-1618C

Digi-Key Part Number
L3DKH-1618C-ND
Manufacturer
CNC Tech
Manufacturer Product Number
L3DKH-1618C
Supplier
Description
IDC CBL - LKR16H/CN225MC/LPK16H
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CNC Tech
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Bulk
QtyUnit PriceExt Price
1$3.96000$3.96
10$3.80200$38.02
25$3.48480$87.12
50$3.32640$166.32
100$3.16800$316.80
250$2.77200$693.00
500$2.69280$1,346.40
1,000$2.29680$2,296.80
2,500$2.13840$5,346.00
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3030-16-0103-00CONN SOCKET 16POS IDC GOLD
3010-16-041-11-00CONN HEADER 16POS IDC GOLD
304-28-16-MC-0250FFLAT RBN CBL MULTI 16 COND 250'