cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3DKH-1606C

Digi-Key Part Number
L3DKH-1606C-ND
Manufacturer
CNC Tech
Manufacturer Product Number
L3DKH-1606C
Supplier
Description
IDC CBL - LKR16H/CN225MC/LPK16H
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CNC Tech
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.18000$3.18
10$3.05300$30.53
25$2.79840$69.96
50$2.67120$133.56
100$2.54400$254.40
250$2.22600$556.50
500$2.16240$1,081.20
1,000$1.84440$1,844.40
2,500$1.71720$4,293.00
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3030-16-0103-00CONN SOCKET 16POS IDC GOLD
3010-16-041-11-00CONN HEADER 16POS IDC GOLD
304-28-16-MC-0250FFLAT RBN CBL MULTI 16 COND 250'