
L3DDH-2618C | ||
---|---|---|
Digi-Key Part Number | L3DDH-2618C-ND | |
Manufacturer | ||
Manufacturer Product Number | L3DDH-2618C | |
Description | IDC CBL - LKR26H/CN227MC/LKR26H | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CNC Tech | |
Series | - | |
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | CNC Tech RoHS_REACH _CA Prop_Halogen |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
3030-26-0103-00 | CONN SOCKET 26POS IDC GOLD | 2 |
304-28-26-MC-0250F | CBL RIBN 26COND 0.05 MULT 250' | 1 |