105-1031-BL-00100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 156
Unit Price: $7.51000
Datasheet

105-1031-BL-00100

DigiKey Part Number
1175-2110-ND
Manufacturer
Manufacturer Product Number
105-1031-BL-00100
Description
CBL MINI B PLUG TO C PLUG 3.28'
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Mini B Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Mini B Male to C Male
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Base Product Number