HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-22-1-0500-006-1-TS

Digi-Key Part Number
CN104N-25-ND
Manufacturer
CNC Tech
Manufacturer Product Number
3239-22-1-0500-006-1-TS
Supplier
Description
HOOK-UP STRND 22AWG BROWN 25'
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Brown 3000V 25.00' (7.62m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CNC Tech
Series
-
Package
Spool
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
22 AWG
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Silicone Rubber
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
25.00' (7.62m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Brown
Ratings
UL Style 3239
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3040
All prices are in USD
Spool
QtyUnit PriceExt Price
1$9.17000$9.17
2$8.74000$17.48
4$8.30000$33.20
10$7.77700$77.77
20$7.38350$147.67
40$7.03375$281.35
100$6.59700$659.70
200$6.29115$1,258.23
400$5.98535$2,394.14
Additional Resources
AttributeDescription
Other NamesCN104N-25
Standard Package1