HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-22-1-0500-006-1-TS

Digi-Key Part Number
CN104N-50-ND
Manufacturer
CNC Tech
Manufacturer Product Number
3239-22-1-0500-006-1-TS
Supplier
Description
HOOK-UP STRND 22AWG BROWN 50'
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Brown 3000V 50.00' (15.24m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CNC Tech
Series
-
Package
Spool
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
22 AWG
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Silicone Rubber
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
50.00' (15.24m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Brown
Ratings
UL Style 3239
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3040
All prices are in USD
Spool
QtyUnit PriceExt Price
1$16.51000$16.51
2$15.68000$31.36
5$14.69000$73.45
10$13.94800$139.48
20$13.28750$265.75
50$12.46200$623.10
100$11.88430$1,188.43
200$11.30655$2,261.31
500$10.72884$5,364.42
Additional Resources
AttributeDescription
Other NamesCN104N-50
Standard Package1