HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-18-1-0500-006-1-TS

Digi-Key Part Number
CN105N-50-ND
Manufacturer
CNC Tech
Manufacturer Product Number
3239-18-1-0500-006-1-TS
Supplier
Description
HOOK-UP STRND 18AWG BROWN 50'
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Brown 3000V 50.00' (15.24m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CNC Tech
Series
-
Package
Spool
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
18 AWG
Conductor Strand
34/0.0071"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Silicone Rubber
Jacket (Insulation) Diameter
0.082" (2.08mm)
Jacket (Insulation) Thickness
0.022" (0.55mm)
Length
50.00' (15.24m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Brown
Ratings
UL Style 3239
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3040
All prices are in USD
Spool
QtyUnit PriceExt Price
1$25.36000$25.36
2$24.20000$48.40
5$22.64600$113.23
10$21.61000$216.10
20$20.57500$411.50
50$19.28080$964.04
100$18.24560$1,824.56
200$17.46920$3,493.84
500$16.82220$8,411.10
Additional Resources
AttributeDescription
Other NamesCN105N-50
Standard Package1