19040002 | |
---|---|
DigiKey Part Number | 2216-19040002-ND |
Manufacturer | |
Manufacturer Product Number | 19040002 |
Description | INDICATOR PNL MNT 8MM NO RESISTO |
Customer Reference | |
Detailed Description | LED Panel Indicator 2.1V 10mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Innovative Technologies LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 10mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $2.73000 | $2.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.73000 | $2.73 |