19010051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19010051

Digi-Key Part Number
2216-19010051-ND
Manufacturer
Manufacturer Product Number
19010051
Description
INDICATOR PNL MNT 8MM SUPER FLAT
Detailed Description
LED Panel Indicator 2.2V 20mA Quick Connect - 0.354" (9.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
CML Innovative Technologies LTD
Series
-
Package
Bulk
Product Status
Active
Type
LED
Lamp Color
-
Lens Color
Green
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2.2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
16mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.354" (9.00mm)
Ingress Protection
IP67
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8539.50.0000
188 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.40000$4.40
Additional Resources
AttributeDescription
Other Names2216-19010051
Standard Package1