CAC1408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAC1408

Digi-Key Part Number
4151-CAC1408-ND
Manufacturer
Club3D
Manufacturer Product Number
CAC1408
Description
USBA 32 TO MICRO USB CABLE1MBK
Detailed Description
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to Micro A Male 3.28' (1.00m) Unshielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Club3D
Series
-
Package
Box
Product Status
Active
Configuration
A Male to Micro A Male
Length
3.28' (1.00m)
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined