FCR684208T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR684208T

Digi-Key Part Number
3185-FCR684208T-ND
Manufacturer
Manufacturer Product Number
FCR684208T
Description
OPTICAL JACK TRANSMITTER OTJ-8
Detailed Description
Fiber Optic Transmitter with Driver 655nm 16Mbps 2.7V ~ 5.5V 10 mA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CLIFF Electronic Components Ltd
Series
-
Package
Tray
Product Status
Active
Wavelength
655nm
Data Rate
16Mbps
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
10 mA
Applications
Digital Audio
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9860