CP30222M3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30222M3B

Digi-Key Part Number
3185-CP30222M3B-ND
Manufacturer
CLIFF Electronic Components Ltd
Manufacturer Product Number
CP30222M3B
Supplier
Description
FT BLK METAL CAT6 RJ45 M3
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CLIFF Electronic Components Ltd
Series
Package
Tray
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange
Mounting Feature
-
Ratings
Cat6
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4030
All prices are in USD
Tray
QtyUnit PriceExt Price
1$7.56000$7.56
5$7.44400$37.22
10$7.21100$72.11
25$7.14080$178.52
50$7.09440$354.72
100$6.97810$697.81
250$6.86180$1,715.45
500$6.51288$3,256.44
1,000$6.28028$6,280.28
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names3185-CP30222M3B
Standard Package50