CP30208NX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30208NX

DigiKey Part Number
4654-CP30208NX-ND
Manufacturer
Manufacturer Product Number
CP30208NX
Description
FT USB 2.0 A-A PLAIN HOLES
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
CLIFF Electronic Components Ltd
Series
Package
Tray
Product Status
Active
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Mounting Type
Panel Mount, Flange
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$7.14000$7.14
10$6.45200$64.52
25$6.09560$152.39
50$5.94680$297.34
100$5.64950$564.95
250$5.05484$1,263.71
450$4.75751$2,140.88
950$4.16282$3,954.68
2,400$3.95468$9,491.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names4654-CP30208NX
Standard Package50