UVM001-0101U1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVM001-0101U1-RN1

DigiKey Part Number
1642-UVM001-0101U1-RN1-ND
Manufacturer
Manufacturer Product Number
UVM001-0101U1-RN1
Description
HIGH POWER UVC MODULE UVM001
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 265nm (260nm ~ 270nm) 5.85V 500mA 0.023mW/cm² @ 500mA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
0.023mW/cm² @ 500mA
Wavelength
265nm (260nm ~ 270nm)
Voltage - Forward (Vf) (Typ)
5.85V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-10°C ~ 45°C
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Obsolete
This product is no longer manufactured.