
LS70C2DS-T | ||
---|---|---|
Digi-Key Part Number | 1642-LS70C2DS-TTR-ND - Tape & Reel (TR) 1642-LS70C2DS-TCT-ND - Cut Tape (CT) 1642-LS70C2DS-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LS70C2DS-T | |
Description | SWITCH TACT SPST-NO 0.02A 12V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.80mm x 2.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Design/Specification | Ink Additive Change 22/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.37900 | $3.79 |
25 | $0.35720 | $8.93 |
100 | $0.31000 | $31.00 |
250 | $0.28120 | $70.30 |
500 | $0.26156 | $130.78 |
1,000 | $0.23541 | $235.41 |
2,500 | $0.22103 | $552.58 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20533 | $1,026.65 |
10,000 | $0.19095 | $1,909.50 |
Attribute | Description |
---|---|
Other Names | 1642-LS70C2DS-TDKR 1642-LS70C2DS-TTR 1642-LS70C2DS-TCT |
Standard Package | 5,000 |