CLU721O Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU701-0303C4-273M2K1

DigiKey Part Number
1642-1227-ND
Manufacturer
Manufacturer Product Number
CLU701-0303C4-273M2K1
Description
LED COB CLU701 WM WHT SQ 2700K
Manufacturer Standard Lead Time
70 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU701 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
581lm (Typ)
Current - Test
525mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
9.4V
Lumens/Watt @ Current - Test
118 lm/W
Current - Max
690mA
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
-
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
54$3.13685$169.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.