CL-270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-270S-WS-SD-TS

DigiKey Part Number
1642-1500-2-ND - Tape & Reel (TR)
1642-1500-1-ND - Cut Tape (CT)
1642-1500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-270S-WS-SD-TS
Description
LED WHITE SIDE VIEW LED SMD R/A
Manufacturer Standard Lead Time
70 Weeks
Detailed Description
White LED Indication - Discrete 2-SMD, No Lead
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.15mm W
Height (Max)
0.60mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.33400$3.34
100$0.22080$22.08
1,000$0.17051$170.51
2,000$0.15408$308.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14380$719.00
10,000$0.13867$1,386.70
25,000$0.13661$3,415.25
50,000$0.13096$6,548.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1642-1500-6
CL-270S-WS-SD
1642-1500-1
1642-1500-2
Standard Package5,000