L115F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L115F11CH12VDCS1.5

DigiKey Part Number
2449-L115F11CH12VDCS1.5-ND
Manufacturer
Manufacturer Product Number
L115F11CH12VDCS1.5
Description
RELAY GEN PURPOSE SPDT 50A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L115F11CH12VDCS1.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
50 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
13850VA, 5500W
Coil Current
125 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9.6 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
96 Ohms
Base Product Number
In-Stock: 83
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$6.54000$6.54
15$5.71000$85.65
30$5.51433$165.43
60$5.32550$319.53
105$5.17743$543.63
255$4.95098$1,262.50
510$4.78088$2,438.25
1,005$4.61999$4,643.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.