J120DP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J120D1AS5VDCP

DigiKey Part Number
2449-J120D1AS5VDCP-ND
Manufacturer
Manufacturer Product Number
J120D1AS5VDCP
Description
RELAY GEN PURPOSE SPST 20A 5V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
300VAC - Max
Load - Max Switching
6000VA
Coil Current
178.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-30°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
28 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0050
California Prop 65
Warning Information
All prices are in USD
Tray
QuantityUnit PriceExt Price
500$1.56044$780.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2449-J120D1AS5VDCP
Standard Package20