J120D1AC24VDC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CIT Relay and Switch
In Stock: 338
Unit Price: $2.25000
Datasheet
J120D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J120D1AC24VDC

DigiKey Part Number
2449-J120D1AC24VDC-ND
Manufacturer
Manufacturer Product Number
J120D1AC24VDC
Description
RELAY GEN PURPOSE SPST 20A 24V
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
300VAC - Max
Load - Max Switching
6000VA
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-30°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
640 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNOBSOLETE
California Prop 65
Warning Information
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J120D1AS24VDCCIT Relay and Switch3382449-J120D1AS24VDC-ND$2.25000Direct
Additional Resources
AttributeDescription
Other Names2449-J120D1AC24VDC
Standard Package20