A31CSP12VDC2R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A31CSP12VDC2R

Digi-Key Part Number
2449-A31CSP12VDC2R-ND
Manufacturer
Manufacturer Product Number
A31CSP12VDC2R
Description
RELAY AUTO HD SPDT 12VDC PCB RES
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CIT Relay and Switch
Series
Package
Tray
Product Status
Active
Coil Type
Non Latching
Coil Current
150 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
80 A
Switching Voltage
75VDC - Max
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
7 ms
Release Time
5 ms
Features
Resistor, Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Coil Power
1.8W
Coil Resistance
80 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0050
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
1$5.47000$5.47
20$5.12650$102.53
40$4.32925$173.17
80$4.10125$328.10
240$3.64558$874.94
440$3.41775$1,503.81
960$3.18990$3,062.30
4,900$3.07598$15,072.30
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2449-A31CSP12VDC2R
Standard Package20