USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
28-TSSOP
28-TSSOP
28-TSSOP

CS8427-CZZ

Digi-Key Part Number
598-1734-ND
Manufacturer
Cirrus Logic Inc.
Manufacturer Product Number
CS8427-CZZ
Supplier
Description
IC AUDIO TRANSCEIVER 28TSSOP
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Audio Audio Transceiver 2 Channel 28-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cirrus Logic Inc.
Series
-
Package
Tube
Part Status
Not For New Designs
Function
Audio Transceiver
Applications
Automotive Audio, Musical Instruments, Professional Audio
Interface
I²C, SPI
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-10°C ~ 70°C (TA)
Specifications
8kHz ~ 108kHz
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
28-TSSOP
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

499 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
598-1734
CS8427-CZZ-ND
Standard Package50